| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337438-0 |
| Gender: | Plug |
| Termination Method: | Solder & Clamp |
| Contact Plating: | Silver |
| Mating Type: | Bayonet |
| Seal Type: | Gasket |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 GHz |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Package Quantity: | 50 |
| Cable Type: | Raychem 9524A1311, Raychem 9524A1811, RG 140, RG 210, RG 59B, RG 62A, URM 90 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | Yes |
| Wire Termination Style: | Solder & Clamp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L068 |
| Number of Coaxial Contacts: | 1 |
| Gasket Material: | Silicone Rubber |
| Body Insulation: | With |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Right Angle |
| Crimp Type: | Hex |
| Center Contact Plating Material: | Silver |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Professional |
| Connector System: | Cable to Cable |
| Part Aliases: | 1-1337438-0 |
| SKU: | AMP1-1337438-0 |
1-1337438-0
Specifications
Detailed Description
The BNC Right Angle Plug Hex 75 Ohm, featuring a Silver Plated RG59B/ termination, is a versatile connector for high-frequency applications. With a Bayonet mating type and Gasket seal, it ensures secure connections in demanding environments. Constructed from durable Brass with silver plating, it offers reliable performance. Suitable for various cables including Raychem and RG series, it supports a wide range of applications. This professional-grade connector, meeting RoHS compliance, is ideal for cable-to-cable setups in data and device connectivity. Operating efficiently at frequencies up to 2 GHz and temperatures ranging from -65°C to 165°C (-85°F to 329°F), it guarantees consistent signal integrity. Whether in industrial or commercial settings, this BNC connector is the perfect choice for seamless RF coaxial connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1337443-0 | ![]() | |
| TE Connectivity 1-1337446-0 | ![]() | |
| TE Connectivity 1-1478048-0 | ![]() |


