| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337441-0 |
| Series: | STA,U |
| Gender: | Jack |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Mating Type: | Bayonet |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Package Quantity: | 50 |
| Cable Type: | Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, Raychem EPD 71169Q, RG 141A, RG 58C, URM 43, URM 76 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | Yes |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L068 |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | With |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Hex |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Professional |
| Connector System: | Cable to Cable |
| Part Aliases: | 1-1337441-0 |
| SKU: | AMP1-1337441-0 |
1-1337441-0
Specifications
Detailed Description
Easily connect and secure your RG58C/U cable with our BNC Straight Jack Hex Connector. Designed for optimal performance, this nickel-plated connector features a 50-ohm impedance and gold contact plating for reliable signal transmission up to 4 GHz. With a bayonet mating type and gasket seal, it ensures a secure and weatherproof connection. The crimp termination method offers easy installation, while the brass body and PTFE dielectric provide durability. Suitable for professional use, it complies with RoHS standards and comes in a pack of 50. Perfect for cable-to-cable connections in various applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1337447-0 | ![]() | |
| TE Connectivity 1-1337450-0 | ![]() | |
| TE Connectivity 5227079-5 | ![]() | |
| TE Connectivity 5225395-1 | ![]() |


