| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337451-0 |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Solder Terminal |
| Contact Plating: | Silver |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Flange Diameter: | 12.5 mm, .492 in |
| Body Material: | Brass |
| Package Quantity: | 50 |
| Panel Thickness: | .059 - .114 in, 1.5 - 2.9 mm |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | K18 |
| Mating Retention Type: | Threaded |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Panel Mount: | Front Mount |
| Panel Mount Type: | Hex Nut |
| Sealable: | No |
| Wire Termination Style: | Solder Terminal |
| GPL Description: | Data and Devices |
| Product Code: | L068 |
| Number of Coaxial Contacts: | 1 |
| Lock Washer Material: | Brass |
| Lock Washer Plating Material: | Silver |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Silver |
| Center Contact Material: | Brass |
| Panel Cutout: | 8.9 x 9.7mm D-Shape |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Flange and Thread Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Military Style Number: | UG-1094/U |
| Product Grade: | Professional |
| Connector System: | Cable to Panel |
| Panel Attachment Style: | Front Mount |
| Part Aliases: | 1-1337451-0 |
| SKU: | AMP1-1337451-0 |
1-1337451-0
| Heilind Number: | AMP1-1337451-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1337451-0 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Bulkhead Socket, designed for seamless panel mounting. Crafted with a durable brass body featuring silver plating, this 50-ohm connector ensures high-performance signal transmission up to 4 GHz. Its Bayonet mating system guarantees secure connections, while the solder terminal termination method offers reliable contact. With a front mount panel attachment and hex nut feature, installation is convenient on panels with a thickness ranging from 1.5mm to 2.9mm. Operating flawlessly in extreme temperatures from -65°C to 165°C, this professional-grade connector is ideal for demanding applications in data and devices. Each package includes 50 units, making it perfect for bulk deployments. RoHS compliant and military-grade, it meets stringent industry standards for quality and performance. Upgrade your RF setups with this essential component for cable-to-panel connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1337420-0 | ![]() | |
| TE Connectivity 1-1337441-0 | ![]() |


