1-1337452-0

Heilind Number:AMP1-1337452-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1337452-0
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

BNC Ins BHSkt 50Ohm Nickel Gol

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1337452-0
Series:Agastat E7000
Gender:Jack
Mount Type:Panel
Termination Method:Solder Terminal
Contact Plating:Gold
Mating Type:Bayonet
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Flange Diameter:12.6 mm, .496 in
Body Material:Brass
Package Quantity:50
Panel Thickness:.062 - .126 in, 1.52 - 3.2 mm
Number of Positions:1
Interface:BNC
GPL:K18
Mating Retention Type:Threaded
Port Configuration:Single Port
Packaging:Box
Operating Temperature Range:-40 - 140 °F, -40 - 60 °C
Panel Mount:Front Mount
Panel Mount Type:Hex Nut
Sealable:No
Wire Termination Style:Solder Terminal
GPL Description:Data and Devices
Product Code:L068
Number of Coaxial Contacts:1
Lock Washer Material:Mild Steel
Lock Washer Plating Material:Nickel
Body Plating Material:Nickel
Cable Connector Orientation:Straight
Center Contact Plating Material:Gold
Center Contact Material:Brass
Panel Cutout:8.7 x 9.6mm D-Shape
Detent:With
Dielectric Material:ABS
Coupling Nut Material:Brass
Flange and Thread Material:ABS
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Professional
Connector System:Cable to Panel
Panel Attachment Style:Front Mount
Part Aliases:1-1337452-0
SKU:AMP1-1337452-0

Detailed Description

Enhance your RF connectivity with our BNC Insulated Bulkhead Jack Socket, designed for seamless panel installation. Featuring a durable brass body with nickel and gold plating, this connector ensures reliable performance in demanding environments. With a 50 ohm impedance and operating frequency of up to 4 GHz, it meets high-speed data transmission requirements. The bayonet mating type and threaded retention provide secure connections, while the solder terminal termination method offers easy installation. Whether for professional or personal use, this BNC connector is a versatile choice for various applications. Trust in its quality and performance for your connectivity needs.