Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1337581-0 |
Series: | SKT |
Gender: | Jack |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Body Orientation: | Straight |
Mating Type: | Snap-On |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | MCX |
Body Material: | Brass |
Body Shape: | Square |
Package Quantity: | 50 |
Number of Positions: | 1 |
Mount Orientation: | Vertical |
Interface: | MCX |
GPL: | K18 |
Port Configuration: | Single Port |
Tail Length: | .157 in, 4 mm |
Packaging: | Container |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
PCB Retention: | Without |
PCB Thickness (Recommended): | .126 in, 3.2 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Lead Free Solder Processes: | Wave solder capable to 265°C |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L069 |
Number of Coaxial Contacts: | 1 |
Number of Mounting Legs: | 4 |
Mounting Post Length: | .157 in, 4 mm |
Body Plating Material: | Gold |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Detent: | Without |
Dielectric Material: | PTFE |
Height Above PC Board: | 10 mm, .394 in |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .21 in, 5.35 mm |
Product Grade: | Professional |
Connector System: | Cable to Board |
Part Aliases: | 1-1337581-0 |
SKU: | AMP1-1337581-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |