Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5569254-1
Color: Black
Series: SKT
Amperage: 1.5 A, .2 A
Housing Material: PCT Polyester
Mount Type: Board Mount, Panel
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .04 in, 1.02 mm
USOC Codes: RJ45
LAN Category: Cat 5
Compatible RJ Type: RJ45
Keying: No
Package Quantity: 10
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
Grounding Tab Plating Material: Tin over Copper
Latch Orientation: Standard - Latch Down
GPL: A92
Profile: Low
Shield Material: Copper Alloy
Shield Plating Material: Tin over Copper
Connector Contact Density: Standard
Multiple Port Configuration: Stacked
Number of Loaded Positions: 8
Mating Entry Location: Side
Number of PCB Ground Tabs: 2
Port Configuration: Multiple Ports
Port Matrix Configuration: 2 x 8
Status Indicator: None
Tail Length: .14 in, 3.56 mm
Packaging: Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Panel Mount: Without
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 24.64 mm, .97 in
Grounding Options: PCB Ground
Connector Type: Jack
GPL Description: Data and Devices
Lead Free Solder Processes: Wave solder capable to 265°C
Connector and Contact Terminate To: Printed Circuit Board
Connectors and Connector Components Type: Connector
Product Code: 2287
Modular Product Type: RJ Type Jacks & Plugs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
SKU: AMP5569254-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: