| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1355397-3 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 12 V AC, 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N02 |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .65 in |
| Cable Exit Angle: | 180° |
| Height: | .248 in, 6.3 mm |
| Width: | 14 mm, .551 in |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-1355397-3 |
| SKU: | AMP1-1355397-3 |
1-1355397-3
Specifications
Detailed Description
Enhance your automotive connectivity with the MQS Housing for female terminals, designed for seamless wire-to-board or wire-to-device installations. This 4-position connector features a 2.54mm pitch, perfect for signal circuit applications. Crafted with durable PBT GF material in a sleek black finish, it ensures reliable performance in demanding environments, with an operating temperature range from -30°C to 105°C. With a 12V DC and AC voltage rating, polarization for proper alignment, and a 180° cable exit angle, this connector offers both convenience and functionality. RoHS compliant and serviceable, it meets high-quality standards for your automotive needs.


