| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1418640-5 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Pitch: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Cable Exit Angle: | 180° |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-1418640-5 |
| SKU: | AMP1-1418640-5 |
1-1418640-5
Specifications
Detailed Description
Elevate your automotive connectivity with this MQS series housing, designed for female terminals. With a pitch of 2.54mm (.1 in) and a body crafted from durable PBT GF, it offers reliable performance even in harsh environments. Featuring three positions and polarization for secure mating, this connector is ideal for signal circuit applications. Its black body color and 180° cable exit angle make for versatile installation. With an operating temperature range of -40 to 120°C (-40 to 248°F), it ensures functionality in various conditions. The connector system supports wire-to-wire, wire-to-board, and wire-to-device connections, with terminal position assurance for added reliability. Constructed for automotive use, this product is serviceable and RoHS compliant, meeting industry standards for quality and environmental responsibility. Upgrade your connectivity solution with this essential component.


