| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1419168-1 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 6 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.236 in |
| Cable Exit Angle: | 180° |
| Height: | 19.6 mm, .772 in |
| Width: | 24.5 mm, .965 in |
| Mating Tab Width: | .025 in, .64 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Blank Cavity Position: | 5 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | V23542-G1506-D101 1-1419168-1 |
| SKU: | AMP1-1419168-1 |
1-1419168-1
| Heilind Number: | AMP1-1419168-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1419168-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and seal your automotive wiring with this 1x6 female housing. Designed for signal circuit applications, it features a 2.54mm pitch and IP67 rating, ensuring reliable performance in harsh environments. With PA GF construction and a temperature range of -40 to 125°C, it offers durability and versatility. The integrated polarization and terminal position assurance guarantee proper connectivity, while the black housing with a mating tab width of .025 inches provides a secure fit. Suitable for wire-to-wire, wire-to-board, and wire-to-device connections, this housing is a essential component for automotive applications. Compliant with RoHS regulations, it meets high industry standards for environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-35109-1 | PIDG 12-10 R 10; TAPE | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 327638 | SPLICE BUTT PIDG 12-10/16-14 | ![]() |
| TE Connectivity 776273-2 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | P-25-029004 - Product improvement. We are validating a new supplier of the Raw Material currently used for the components 8-1419168-4 and 7-1419167-2. | Download | |||
| 10/16/2024 | P-24-027046 - Process automation. We are transitioning the work center from a manual process to an automated system, which will significantly enhance efficiency by streamlining operations and reducing the time required for tasks. The new process will get the same controls than the semi-automated process avoiding failures from the actual process. | Download | |||
| 04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. | Download | |||
| 06/03/2022 | P-21-021892 - Product improvement. TE supplier QSR is building a replacement mold and will remove the old mold from production. No change to fit, form or function. | Download | |||
| 07/15/2020 | P-20-019343 - PCN Cancellation P-20-018789 | Download | |||
| 05/17/2020 | P-20-018789 - Product Improvement. .Additional capacity source needed due to delivery the customers demand, we will launch an additional manual line in Empalme for cover product 1X6 assembly demand before the move of Automatic lines. | Download | |||
| 01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. | Download | |||
| 01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. | Download | |||


