| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776273-2 |
| Series: | AMPSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 250 VAC |
| IP Rating: | IP6K9K |
| Row Spacing: | .157 in, 4 mm |
| Polarization: | Yes |
| Body Material: | Other |
| Number of Positions: | 14 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| Connector System: | Wire to Board |
| Length: | 1.394 in |
| Cable Exit Angle: | 180° |
| Height: | 1.362 in, 34.6 mm |
| Width: | 1.323 in, 33.6 mm |
| Nominal Voltage Architecture: | 90 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mating Pin Diameter: | .051 in, 1.3 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 776273-2 |
| SKU: | AMP776273-2 |
776273-2
Specifications
Detailed Description
Enhance your automotive connectivity with our AMPSEAL series housing, designed for female terminals. Featuring three rows and 14 positions with a 4mm pitch, this connector ensures secure power and signal transmission. With a voltage rating of 250VAC and IP6K9K ingress protection, it's ideal for industrial and commercial transportation applications. The UL 94V-0 body material guarantees safety and reliability, even in harsh environments. Operating in temperatures ranging from -40 to 125°C (-40 to 257°F), it's built to withstand extreme conditions. The natural-colored housing, measuring 1.394" in length, 1.362" in height, and 1.323" in width, offers easy installation and maintenance. Its 180° cable exit angle and integrated locking feature provide added convenience. Trust in this connector for seamless wire-to-board connections, meeting your performance and durability requirements. Elevate your automotive connectivity with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 206837-1 | CPC PLUG ASSEMBLY SIZE 23-24 | ![]() |
| TE Connectivity 2138530-1 | STRAIN RELIEF,14 POSITION AMPSEAL | ![]() |
| TE Connectivity 2389806-1 | Automotive Connector Caps & Covers, Backshell, Cable Exit Angle 180°, Black, PBT, 23 Position, -40 – 221 °F [-40 – 105 °C], AMPSEAL | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| TE Connectivity 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 770017-1 | 02P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770520-1 | AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity L77DFA15SOL2 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5 | ![]() |
| TE Connectivity 776286-1 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 929974-1 | BU-KONTAKT 2,5MMD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/05/2025 | PCN-24-229857 - Drawing Change. The Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to clarify the verbiage of the note that calls out the material of the housings for the Ampseal Plug Assembly for the product drawing(s) listed below. | Download | |||
| 09/26/2022 | PCN-22-149553 - Material Change.E Connectivity is making a material change to the wire seal used on the AMPSEAL Sealed Plug Assembly for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP request must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. we hereby inform you of this change. The change is necessary to avoid supply chain disruption. The change does not impact performance. | Download | |||
| 04/18/2022 | PCN-22-134440 - Material change. This PCN is an addendum to PCN-22-127818. The Industrial and Commercial Transportation business unit of TE Connectivity is making a material change to the perimeter seal used on the AMPSEAL Sealed Plug Assembly for the part number(s) listed below. The material change would have included a color change to the seals but that change will not happen because of successful material color matching by the seal vendor. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP request must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) is affected. Dear Customer, we hereby inform you of this change. The change is necessary to avoid supply chain disruption. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed | Download | |||
| 03/31/2022 | PCN-22-127818 - Material Change.The material used on the peripheral seal is changing due to prevent supply chain disruptions. 8 position perimeter seal is a bright yellow color changing to a light yellow color. 14 position seal is a medium green color changing to a a teal color. | Download | |||
| 04/12/2021 | PCN-21-101654 - Material color Change.E Connectivity is qualifying a natural material with colorant in addition to the pre-colored material currently used for AMPSEAL plug assembly. This change is necessary since the material vendor is experiencing material supply constraints for the current pre-colored material used for plug housings. The color shade may vary slightly between new & current pre-colored material. The change doesn t impact performance. | Download | |||
| 09/02/2019 | E-19-010127 - AMPSEAL Products shipping location change from Tullahoma TN USA to Distribution Center at Greensboro NC USA. | Download | |||
| 12/31/2018 | E-18-016938 - Molding and Assembly Move. In an effort to maximize our capacity, our intent is to move the current molding and assembly of AMPSEAL plugs from the current TE molding and assembly manufacturing locations to a new single TE manufacturing location in Empalme, Sonora, Mexico. This second TE facility is located in the same compound as the current TE facility. | Download | |||
| 10/29/2018 | E-18-016942 - Distribution Center Change. Due to consolidation of Distribution Centers (DC), TE-ICT is moving the material from our Ontario, CA (USA) DC to our Hermosillo, Sonora, (Mexico) DC. THERE IS NO CHANGE TO MANUFACTURING LOCATION OR TO PARTS! | Download | |||
| 08/31/2018 | E-18-006654 - Capacity change or tool replacement. Scope of changes in this notification include New capacity molds. Additional automated assembly lines. Assembly line transfers: Manufacturing location change from Empalme, Sonora, Mexico to Tullahoma TN Plant. (Tullahoma plant is IATF certified). Packaging change: To meet AIAG standards, Automated packaging in plastic trays, Better protection during shipping, Quantity per box change. (See attachment). Due to the urgency, TE is proceeding with the project and changes above. The effective date of assemblies from new location is targeted for 31 Aug 2018 | Download | |||
| 06/18/2018 | P-18-015636 - Manufacturing Location Change. TE Empalme Consolidation Project Molding Process. Dear customer, we are proud to announce that TE Connectivity, Automotive Business Unit is in the process of a Consolidation Project in the Empalme location the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. This notification includes only the first stage of the molding process move. (As a continuation of PCN P-17-015262). | Download | |||
| 04/20/2018 | P-18-015737 - Product improvement. TE Connectivity (TE) would like to inform our customers that additional assembly capacity is being added in the existing manufacturing location in order to meet increasedglobal demand for this product. Since all the Families of products are being sold to different customers. | Download | |||
| 03/05/2018 | P-18-015515 - Manufacturing Location Change. | Download | |||


