1-1437559-2

Heilind Number:AMP1-1437559-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1437559-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MTG106E=(MSTG) SW TOG MUSTANG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1437559-2
Amperage:6 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Gold Flash over Silver
Seal Type:Terminal Seal (Insert Molded)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - Off - On
Termination Type:Vertical, Wire Lugs
Rated Voltage:125 VAC
Toggle Style:Baton Short
Sealed:Yes
SKU:AMP1-1437559-2

Detailed Description

Enhance the functionality of your panel with the MTG106E=(MSTG) SW TOG MUSTANG Toggle Switch. Featuring a robust design with a contact configuration of SPDT, this switch offers reliable performance for various applications. The gold flash over silver contact plating ensures optimal conductivity, while the terminal seal (Insert Molded) guarantees protection against environmental elements. With a rated voltage of 125 VAC and an amperage of 6 A, this switch is suitable for both residential and commercial use. The threaded bushing type allows for secure installation, and the vertical wire lugs termination type simplifies wiring. The toggle style, Baton Short, offers easy operation, with the switch operation being On-Off-On. RoHS compliant and sealed for added durability, this toggle switch is a versatile and essential component for any electrical setup.