| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437571-3 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPDT |
| Actuator Type: | Square |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Red |
| Rated Voltage: | 20 VAC, 20 VDC |
| SKU: | AMP1-1437571-3 |
1-1437571-3
| Heilind Number: | AMP1-1437571-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1437571-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance control and functionality with our TP11FGPC2 Push Button Switch. Featuring a momentary action and a sleek square actuator in vibrant red, this switch offers seamless operation for various applications. With a SPDT contact configuration and gold-plated copper alloy contacts, it ensures reliable performance. Designed for through-hole mounting, it is easy to install and guarantees secure placement. Rated for .4A at 20VAC and 20VDC, it is suitable for low-power circuit control. RoHS compliant for environmental responsibility, this switch is a dependable choice for your electronic projects. Elevate your user interface with the TP11FGPC2 Push Button Switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825095-1 | ![]() | |
| TE Connectivity 1825095-2 | ![]() | |
| TE Connectivity 1825095-3 | ![]() | |
| TE Connectivity 7-1437571-7 | ![]() |


