| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1825095-3 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Seal Type: | Terminal Seal (Epoxy) |
| Mount Angle: | Right Angle |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Rectangular |
| Switch Operation: | Off - (On) |
| Actuator Color: | Black |
| Rated Voltage: | 20 VDC |
| SKU: | AMP1825095-3 |
1825095-3
Specifications
Detailed Description
Enhance your electronic devices with the TP11CGRA004, a high-performance push button switch ideal for various applications. Designed for effortless integration with a through hole mount type, this switch boasts a durable construction with copper alloy contacts and gold plating, ensuring reliable conductivity. The terminal seal, made of epoxy, provides added protection against environmental factors. With a right-angle mount angle and SPST contact configuration, it offers seamless operation in any setup. The rectangular actuator, in a sleek black finish, complements the sleek design of the switch. Rated for 20VDC, it guarantees efficient power management while meeting RoHS compliance standards. Upgrade your devices with this premium-quality push button switch for a seamless user experience.


