1-1437571-7

Heilind Number:AMP1-1437571-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1437571-7
ECAD Model:
3D Model

Description:

TP11FGRA6=SW P/B MOMENTARY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1437571-7
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Mount Angle:Right Angle
Illumination:No
Contact Configuration:SPDT
Actuator Type:Square
Switch Operation:Off - (On), On - (Off)
Actuator Color:Blue
Rated Voltage:20 VAC, 20 VDC
SKU:AMP1-1437571-7

Detailed Description

Introducing the TP11FGRA6=SW Push Button Switch, a reliable and versatile component for your electronic projects. Designed for easy installation with its Through Hole mount type and Right Angle orientation, this switch features a durable Copper Alloy contact material with Gold over Nickel plating for enhanced conductivity. The SPDT contact configuration ensures flexibility in circuitry, while the momentary switch operation (Off - On, On - Off) offers quick and responsive functionality. With a low amperage rating of 0.4 A and a maximum voltage of 20 VAC/20 VDC, it is suitable for a variety of applications. The Blue square actuator adds a touch of style to your design, while the RoHS compliance guarantees environmentally friendly manufacturing. Whether you're a hobbyist or a professional, the TP11FGRA6=SW is the perfect choice for your push button switch needs.