| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1470109-0 |
| Series: | AMPMODU 2 mm |
| Amperage: | 3 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .079 in, 2 mm |
| Voltage: | 100 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 450 |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 438 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 6.5 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Contact Layout: | Inline |
| Post Size: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Contact Mating Area Length: | .138 in, .1 in, 3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1470109-0 |
| SKU: | AMP1-1470109-0 |
1-1470109-0
Specifications
Detailed Description
Elevate your PCB connections with our AMPMODU 2 mm Series connectors. Designed for high-performance applications, these connectors feature a durable housing made of High Temperature Thermoplastic and brass contacts with tin plating, ensuring reliable conductivity. With a straight body orientation and through-hole solder termination, they offer easy installation onto your circuit board. Meeting UL 94V-0 flammability standards, these connectors provide a safe and secure connection. Perfect for industrial use, they have a voltage rating of 100 V DC and an amperage of 3 A. Each package contains 450 pieces, making them ideal for bulk projects. Trust in the quality and precision of our connectors for seamless board-to-board connections. RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111626-7 | ![]() | |
| TE Connectivity 1-1470107-0 | ![]() | |
| TE Connectivity 1470106-1 | ![]() | |
| TE Connectivity 7-1470209-8 | ![]() | |
| TE Connectivity 2-1470209-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2019 | P-19-017002 - Manufacturing Location Change. Manufacturing location for the following Part Numbers will be transferred from Shenzhen to Huizhou in China. | Download | |||


