| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1478915-0 |
| Series: | AMP SMA |
| Gender: | Plug |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Mating Type: | Threaded |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 26 GHz |
| RF Connector Type: | SMA |
| Body Material: | Stainless Steel |
| Package Quantity: | 100 |
| Cable Type: | KX 15, RG 141A, RG 58C, URM 43, URM 76 |
| Contact Configuration: | Not Captivated |
| Number of Positions: | 1 |
| Interface: | SMA |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | Yes |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L069 |
| Ferrule Material: | Brass |
| Ferrule Plating: | Gold |
| Number of Coaxial Contacts: | 1 |
| Flats Dimension: | 8.0 A/F |
| Gasket Material: | Silicone Rubber |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Hex |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Detent: | Without |
| Connector Length: | 17.8 mm, .701 in |
| Coupling Nut Material: | Stainless Steel |
| Coupling Nut Plating Material: | Gold |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
| Product Grade: | Professional |
| Connector System: | Cable to Cable |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 1-1478915-0 |
| SKU: | AMP1-1478915-0 |
1-1478915-0
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Plug, crafted for seamless integration with RG58 cables. Featuring a durable stainless steel construction with gold-plated contacts, this connector ensures reliable performance even in demanding environments. With a threaded mating type and gasket seal, it guarantees a secure and waterproof connection. Operating at frequencies up to 26 GHz and with an impedance of 50 Ω, it's perfect for high-frequency applications. The crimp termination method and contact captivation mechanism provide easy and secure installation. Designed for professional use, this connector assembly is RoHS compliant, meeting industry standards for environmental responsibility. Elevate your RF coaxial setups with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1478978-0 | ![]() | |
| TE Connectivity 1-1478979-0 | ![]() | |
| TE Connectivity 1-1478988-0 | ![]() |


