| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1478923-0 |
| Series: | AMP SMA |
| Gender: | Plug |
| Mount Type: | Panel |
| Termination Method: | Solder & Clamp |
| Contact Plating: | Gold |
| Mating Type: | Threaded |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 26 GHz |
| RF Connector Type: | SMA |
| Body Material: | Stainless Steel |
| Package Quantity: | 100 |
| Cable Type: | KX 15, RG 141A, RG 58C, URM 43, URM 76 |
| Contact Configuration: | Not Captivated |
| Number of Positions: | 1 |
| Interface: | SMA |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | Yes |
| Wire Termination Style: | Solder & Clamp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L069 |
| Ferrule Material: | Brass |
| Ferrule Plating: | Gold |
| Number of Coaxial Contacts: | 1 |
| Flats Dimension: | 8.0 A/F |
| Gasket Material: | Silicone Rubber |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Right Angle |
| Crimp Type: | Hex |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Connector Length: | 14.65 mm, .577 in |
| Coupling Nut Material: | Stainless Steel |
| Coupling Nut Plating Material: | Gold |
| Contact Captivation Method: | Solder |
| Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
| Product Grade: | Professional |
| Connector System: | Cable to Cable |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 1-1478923-0 |
| SKU: | AMP1-1478923-0 |
1-1478923-0
Specifications
Detailed Description
Enhance your RF connectivity with our SMA R/A Plug S/CRMP RG58 GSS connector, meticulously designed for optimal performance. This high-quality connector, part of the AMP SMA series, features a right-angle mount type and solder & clamp termination method, ensuring secure and reliable connections. With gold contact plating and a gasket seal, it guarantees low impedance and superior signal integrity, suitable for high-frequency applications up to 26 GHz. Crafted from durable stainless steel with a gold-plated finish, it offers long-lasting durability even in harsh environments. Ideal for use with various cable types including KX 15, RG 141A, RG 58C, URM 43, and URM 76, this connector is a versatile solution for your RF coaxial needs in professional settings. With RoHS compliance and a packaging quantity of 100, it meets stringent industry standards while providing convenience and value. Elevate your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1478978-0 | ![]() | |
| TE Connectivity 1-1478979-0 | ![]() | |
| TE Connectivity 1-1478988-0 | ![]() |


