| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1534126-1 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| IP Rating: | IP67, IP6K9K |
| Strain Relief: | Yes |
| Row Spacing: | .272 in, 6.9 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 15 |
| GPL: | H94 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Wire |
| Length: | 2.331 in |
| Cable Exit Angle: | 90° |
| Height: | 1.492 in, 37.9 mm |
| Width: | 1.57 in, 40 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1534126-1 |
| SKU: | AMP1-1534126-1 |
1-1534126-1
Specifications
Detailed Description
Enhance your automotive connectivity with the AMP MCP 2.8 SOCKET HSG. This 15-position assembly, part of the LEAVYSEAL series, is designed for female terminals, offering a reliable and secure fit for your signal circuit applications. With a pitch of 5mm and an operating temperature range of -40 to 120°C, it ensures optimal performance even in harsh environments. Its IP67 and IP6K9K ratings guarantee protection against dust and water ingress, while the PBT GF body material with UL 94-HB flammability standard compliance ensures durability and safety. The integrated strain relief, along with the 90° cable exit angle, facilitates easy installation and maintenance. Suitable for industrial and commercial transportation applications, this black housing assembly is not only serviceable but also sealable, making it a versatile and essential component in your automotive connector setup.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/20/2014 | P-13-009750 - Manufacturing location change. | Download | |||


