| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1564559-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 14 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | .953 in |
| Cable Exit Angle: | 180° |
| Height: | 16.3 mm, .642 in |
| Width: | 1.732 in, 44 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-1564559-1 |
| SKU: | AMP1-1564559-1 |
1-1564559-1
Specifications
Detailed Description
Enhance your automotive signal connectivity with this MCON Interconnection System housing, designed for male terminals. Featuring a single row with four positions and a 4mm pitch, this black PBT GF body ensures reliable performance in temperatures ranging from -40 to 125°C. With a 14V DC voltage rating and sealable design, it's ideal for automotive applications. The Wire to Wire connector system offers easy installation, while the 180° cable exit angle allows for flexible routing. Its compact dimensions of .953" in length, .642" in height, and 1.732" in width, make it suitable for various space-constrained setups. Trust in the terminal position assurance and primary locking feature for secure connections. This RoHS-compliant accessory is serviceable and comes in a box packaging for convenience. Perfect for your automotive wiring needs, it's a reliable solution for your electrical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1670917-1 | 3POS, MCON 1.2 LL REC SEALED | ![]() |
| TE Connectivity 103653-4 | 05 MTE SHRD PIN HSG SR LATCH | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. | Download | |||
| 02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download | |||


