| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1670917-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 12 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | N14 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .748 in |
| Cable Exit Angle: | 180° |
| Height: | 14.8 mm, .583 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-1670917-1 |
| SKU: | AMP1-1670917-1 |
1-1670917-1
Specifications
Detailed Description
Introducing the MCON Interconnection System, a crucial component for seamless automotive connectivity. This housing, designed for female terminals, features a single row layout with 3 positions and a 4mm pitch, ensuring efficient signal transmission. With a voltage rating of 12V DC and IP6K9K ingress protection, it guarantees reliable performance even in harsh environments. Crafted from durable PA GF material in a sleek black finish, it offers both durability and aesthetics. Operating seamlessly within a wide temperature range of -40 to 130°C, it's suitable for diverse automotive applications. With features like polarization, sealability, and terminal position assurance, it ensures secure and error-free connections. Whether for wire-to-wire, wire-to-board, or wire-to-device setups, this connector system is essential for maintaining optimal functionality in automotive systems. Fully RoHS compliant, it also meets the highest standards of environmental responsibility. Elevate your automotive connectivity with the MCON Interconnection System.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66361-2 | III+ PIN,18-14,TIN,LP | ![]() |
| TE Connectivity 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1579007-3 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/25/2026 | P-26-029623 - Tool Duplication. Add a duplication tool(Retainer) in TE China/Suzhou plant, in order to respond to demand increase, this PCN only for China customer and the new part only ship to China. | Download | |||
| 12/30/2025 | P-25-029125 - Manufacturing Location Change. A manufacturing location change from TE Esztergom to TE Tangier (TAC2) , for listed Part Numbers, according to VDA Trigger Matrix No. 29 and AIAG section 3.1, item 4. The change has no impact to form-fit-function. | Download | |||
| 12/30/2025 | P-25-029509 - Duplicate Mold. Seal has added a duplicate mold, with no changes to the material appearance. | Download | |||
| 01/07/2025 | P-25-027426 - Manufacturing location change. Following Part Numbers will be transferred of the TE Connectivity manufacturing location internaly, but in the same building. In addition, this PCN replaces the recently issued PCN No. P-24-027338. | Download | |||
| 10/04/2024 | P-24-026989 - Equipment Replacement. The production equipment is damaged, and we are now preparing to use the new equipment for production. As the fit/form/fuction of the product has not changed, we do not provide the PPAP file, Just adding the engraved number "10" to the product Meanwhile, as fit/form/fuction has not changed, mormally no mit to subbbit but Only machine coding if any customers require PSW, please notify them to submit their requirements in the e-PPPAP system. | Download | |||
| 09/18/2023 | P-23-024975 - Change Shipping Point. Change the shipping point from EP20 and WCDC to HL20 or HL30. This is an addendum for P-23-024368 | Download | |||
| 05/10/2023 | P-23-024472 - Manufacturing additional location. Following Part Numbers will be able to semi-automatic assembly. | Download | |||
| 04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. | Download | |||


