1-1571636-0

Heilind Number:AMP1-1571636-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1571636-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TACT,SMT,GULL WING,260GF,T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1571636-0
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:260 g, 9.178 oz
Actuator Material:Nylon
Actuator Color:Violet
Pole and Throw Configuration:SPST
Rated Voltage:24 VDC
SKU:AMP1-1571636-0

Detailed Description

Enhance your electronic devices with this durable and high-performance Tactile Switch. Designed for surface mount applications, it features a Gull Wing contact configuration made of stainless steel for reliable conductivity. The round actuator, crafted from violet-colored nylon, offers a tactile response with an operating force of 260g, ensuring precise input control. With SPST pole and throw configuration, this switch guarantees optimal performance in demanding environments. Rated for 24VDC and RoHS compliant, it's a sustainable choice for your projects. Upgrade your devices with this premium tactile switch and experience seamless operation.