3-1437565-0

Heilind Number:AMP3-1437565-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1437565-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSM2JSMATR=ON T/R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1437565-0
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Copper Alloy
Mount Angle:Vertical
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:160 g, 5.648 oz
Actuator Material:PPS (Polyphenylene Sulfide)
Actuator Color:Gray
Pole and Throw Configuration:SPST
Actuator Length:.028 in, .7 mm
Rated Voltage:24 VDC
SKU:AMP3-1437565-0

Detailed Description

Enhance your electronic devices with the FSM2JSMATR=ON T/R switch, designed for seamless surface mount installation. This high-quality switch features a durable copper alloy contact material and a vertical mount angle, ensuring reliable performance. With a sleek gray PPS actuator and a compact SPST configuration, it offers a sleek and functional design. The Off - (On) switch operation and 50mA amperage make it ideal for various applications. Meeting RoHS compliance standards, it is also environmentally friendly. Elevate your product with this essential component.