1-1571999-1

Heilind Number:AMP1-1571999-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1571999-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADP0504=PIANO DIP SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1571999-1
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:5
Housing Color:Black
Actuator Color:White
Number of Switches:5
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1-1571999-1

Detailed Description

Elevate your electronic assembly with the ADP0504 Piano DIP Switch. Featuring a vertical mount type and through-hole installation, this switch offers seamless integration onto your PCB. Crafted with durable copper alloy contacts, it ensures reliable performance with a 1A amperage rating and 5VDC voltage. The SPST contact configuration and side-actuated piano-style design provide precise control, ideal for applications requiring five positions. With a sleek black housing and contrasting white actuator, it not only enhances functionality but also adds a touch of sophistication to your device. Rest assured, this switch is fully RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your project with this essential component, perfect for a wide range of electronics applications.