1571999-1

Heilind Number:AMP1571999-1
Manufacturer:TE Connectivity
Manufacturer Number:1571999-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADP0204=PIANO DIP SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1571999-1
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:2
Housing Color:Black
Actuator Color:White
Number of Switches:2
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1571999-1

Detailed Description

Elevate your electronic projects with the ADP0204 Piano DIP Switch, a high-quality component designed for precision and reliability. With a vertical mount type and copper alloy contact material, this switch ensures seamless performance in through-hole applications. The SPST contact configuration and side-actuated piano design make it easy to toggle between two positions. Featuring a sleek black housing and contrasting white actuator, this switch not only delivers functionality but also adds a touch of style to your setup. With a rated voltage of 5VDC and RoHS compliance, you can trust in its safety and efficiency. Perfect for a wide range of applications, from DIY electronics to professional circuitry, the ADP0204 is a must-have for any discerning engineer or hobbyist. Upgrade your switch game today and experience the difference in performance and quality.