| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1571999-6 |
| Amperage: | 1 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SPST |
| Actuator Type: | Piano (Side Actuated) |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 8 |
| Rated Voltage: | 5 VDC |
| Product Type: | Switch |
| SKU: | AMP2-1571999-6 |
2-1571999-6
Specifications
Detailed Description
Enhance your electronic projects with the ADP0804 Piano DIP Switch, a versatile component designed for precise and convenient control. Featuring a Through Hole mount type and Vertical mount angle, this switch offers easy installation on your circuit board. Its Copper Alloy contact material ensures reliable performance, with a 1A amperage rating and a rated voltage of 5VDC. With eight SPST positions, this switch allows for customizable configurations, making it ideal for various applications. The sleek black housing and white actuator add a touch of style to your design, while RoHS compliance guarantees environmentally friendly production. Elevate your projects with the ADP0804 Piano DIP Switch.


