1-1571999-4

Heilind Number:AMP1-1571999-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1571999-4
ECAD Model:
3D Model

Description:

ADP05STR04=PIANO DIP SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1571999-4
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:5
Housing Color:Black
Actuator Color:White
Number of Switches:5
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1-1571999-4

Detailed Description

Easily configure your electronic devices with the ADP05STR04 PIANO DIP SWITCH. Designed for surface mounting, this switch offers reliable performance with a 1A amperage rating. Featuring five positions and a side-actuated piano-style actuator, it provides convenient operation. The durable copper alloy contacts ensure longevity, while the black housing with white actuators adds a sleek touch to your setup. With a 5VDC rated voltage, this switch is suitable for various applications. Non-RoHS compliant. Explore our selection of DIP & SIP switches for more options.