1-1571999-7

Heilind Number:AMP1-1571999-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1571999-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADP06S04=PIANO DIP SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1571999-7
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:6
Housing Color:Black
Actuator Color:White
Number of Switches:6
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1-1571999-7

Detailed Description

Easily configure your electronic devices with the ADP06S04 Piano DIP Switch. Featuring six side-actuated positions, this switch offers precise control over your circuit settings. With a 1A amperage rating and 5VDC voltage, it ensures reliable performance. The through-hole mount type and vertical orientation make installation a breeze, while the durable copper alloy contacts guarantee longevity. The black housing and white actuator add a sleek touch to your setup. RoHS compliant for environmentally conscious use, this switch is a must-have for any electronic project.