| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1586040-6 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 135 |
| Contact Amperage: | 9 A |
| Number of Positions: | 16 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 16 |
| Contact Layout: | Inline |
| Connector Length: | 1.37 in, 34.8 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .386 in, 9.8 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1586040-6 |
| SKU: | AMP1-1586040-6 |
1-1586040-6
Specifications
Detailed Description
Enhance power connections with this CSA and UL-certified board mount header, ideal for appliances. With a housing made of UL 94V-0 rated nylon, it offers robust insulation and safety. Featuring 16 pin contacts with through-hole solder termination, it ensures reliable connectivity in power applications. The vertical mount orientation and boardlock system provide secure installation on PCBs with a thickness of 1.6mm. With a contact rating of 9A and voltage capability of 600V AC, it meets stringent performance standards. The connector also boasts tin plating for efficient signal transmission and operates in temperatures ranging from -40 to 105°C. Its tray packaging and 135-piece quantity make it convenient for assembly. RoHS compliant, it aligns with environmental regulations. Suitable for wire-to-board setups, this header with a shrouded design guarantees proper mating alignment for seamless integration.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1586019-6 | ![]() | |
| TE Connectivity 1-1969612-6 | ![]() |


