1-1586019-6

Heilind Number:AMP1-1586019-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1586019-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16P RCPT VAL-U-LOK V0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1586019-6
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Socket
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Cable Type:Discrete Wire
Number of Positions:16
Housing Color:White
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:11.8 mm, .464 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Contact Layout:Matrix
Connector Length:1.37 in, 34.8 mm
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:20 mm, .787 in
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Insertion Force:15 Newton
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:With
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-1586019-6
SKU:AMP1-1586019-6

Detailed Description

This versatile housing connector, ideal for power and signal applications, features a durable nylon construction in a crisp white hue. With a cable mount design and crimp termination method, it offers reliable connectivity for discrete wire setups. Meeting CSA and UL standards for safety and performance, it boasts a high voltage rating of 600V AC. The two-row layout with 16 socket contacts allows for efficient signal transmission, while the compact dimensions and operating temperature range of -40 to 105°C (-40 to 221°F) ensure suitability for various environments. Packaged in a convenient bag of 500, it's a must-have for appliance and other electronic assemblies, guaranteeing quality and compliance with RoHS regulations.