| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1586862-2 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Pitch: | .165 in, 4.2 mm |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Number of Positions: | 12 |
| Housing Color: | White |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Body Color: | Black |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-1586862-2 |
1-1586862-2
Specifications
Detailed Description
Enhance power connectivity with this durable Housing Connector, designed for heavy-duty applications. Featuring a Plug gender and two rows for secure contact, it offers 12 positions with a pitch of 4.2mm. Crafted from Polyamide in a sleek white finish, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105°C. Ideal for power transmission, it accommodates Pin contacts and is suitable for termination to wires and cables. With an ROHS-compliant construction, this connector guarantees both quality and environmental responsibility. Upgrade your power systems with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1586765-2 | ![]() | |
| TE Connectivity 1-1586768-2 | ![]() | |
| TE Connectivity 1-1586863-2 | ![]() | |
| TE Connectivity 1-2029059-2 | ![]() | |
| TE Connectivity 1-2029265-2 | ![]() |


