| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1600960-8 |
| Termination Method: | Crimp |
| Voltage: | 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Contact Amperage: | 42 A |
| GPL: | E79 |
| Packaging: | Reel |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H091 |
| Wire Size: | 6 - 7 mm², 8 - 10 AWG |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Tin-Lead |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 1-1600960-8 |
| SKU: | AMP1-1600960-8 |
1-1600960-8
Specifications
Detailed Description
Power up your connections with this standard plate connector, perfect for 8-10 AWG cables. Featuring a crimp termination method, it ensures secure and reliable contact for your power and signal applications. With a voltage rating of 300V AC/DC and 42A contact amperage, it's designed to handle high-power requirements with ease. The contact sockets are plated with a noble metal for enhanced conductivity, while the tin-lead termination plating offers durability. Operating in a wide temperature range from -20°C to 105°C (-4°F to 221°F), it's suitable for various environments. RoHS compliant and ideal for cable-to-board connections, this connector is a must-have for your electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1600960-7 | CONT 8-10 AWG PWR, MFBL PLATE | ![]() |
| TE Connectivity PT07A-12-98PW(023) | INSERT MBXL 2 SIGNAL LOCK 4POS | ![]() |
| TE Connectivity 1600903-1 | 2NDARY RCPT PWR VERT BLKHED MT | ![]() |


