| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1600903-1 |
| Housing Material: | Polyester |
| Housing Color: | White |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Sealable: | No |
| Connector Product Type: | Accessory |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1600903-1 |
| SKU: | AMP1600903-1 |
1600903-1
| Heilind Number: | AMP1600903-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1600903-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connector setup with this essential accessory, featuring a durable housing made of UL 94V-0 compliant polyester in a sleek white finish. Designed for reliability in a wide temperature range from -20 to 105°C (-4 to 221°F), it ensures optimal performance in various environments. Perfect for data and device connectivity, this component is RoHS compliant, promoting environmental responsibility. Elevate your power connection solutions with this high-quality product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1600788-0 | SQUEEZE REL RECEPT ASSY W/KEYS | ![]() |
| TE Connectivity 1-1600960-7 | CONT 8-10 AWG PWR, MFBL PLATE | ![]() |
| TE Connectivity 1-1600960-8 | CONT 8-10 AWG PWR, STD PLATE & | ![]() |
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity PT07A-12-98PW(023) | INSERT MBXL 2 SIGNAL LOCK 4POS | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 205843-1 | CPC RECPT ASSEMBLY SIZE 23-63 | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 3-641238-2 | 02P MTA100 CONN ASSY NATL 30AU | ![]() |
| TE Connectivity 323174 | TERMINAL,SOLIS R HR 4 5/16 | ![]() |
| TE Connectivity 327732 | TERMINAL,SOLIS R 16-14HD 3/8 | ![]() |
| TE Connectivity 52041-3 | TERMINAL,R PG 8 1/4 | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 770985-3 | MINI UMNL PIN 26-22AWG AU LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/28/2025 | PCN-25-242009 - Document Update. the listed documents have been updated to improve clarity (not affecting specification of product). Before: Product color was White After: Product color is now Black, no functional impact. | Download | |||


