| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07A-12-98PW(023) |
| Housing Material: | Polyester |
| Housing Color: | White |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Sealable: | No |
| Connector Product Type: | Accessory |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1600902-1 |
| SKU: | AMP1600902-1 |
PT07A-12-98PW(023)
Specifications
Detailed Description
Enhance signal connectivity with this INSERT MBXL 2 SIGNAL LOCK 4POS accessory, designed for reliable performance in a variety of applications. Crafted with UL 94-HB compliant polyester housing in a sleek white finish, this component ensures exceptional durability and safety. Operating seamlessly in temperatures ranging from -20 to 105 °C (-4 to 221 °F), it guarantees optimal functionality even in challenging environments. Packaged conveniently in a bag, it is easy to store and transport. Perfect for data and devices applications, this product, with the code H091, meets RoHS compliance standards, reflecting our commitment to environmental responsibility. Upgrade your power connectors with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 1-1600960-7 | CONT 8-10 AWG PWR, MFBL PLATE | ![]() |
| Amphenol Industrial Operations 1-1600960-8 | CONT 8-10 AWG PWR, STD PLATE & | ![]() |
| Amphenol Industrial Operations 1600903-1 | 2NDARY RCPT PWR VERT BLKHED MT | ![]() |


