| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-160304-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 20.2 mm, .795 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .169 in, 3 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1-160304-2 |
1-160304-2
Specifications
Detailed Description
This FASTON 250 receptacle is designed for efficient wire termination, with a contact made of durable brass and plated with tin for enhanced conductivity. Its straight orientation and open barrel accept 13-17 AWG wires, making it suitable for a wide range of applications. The F-Crimp type ensures secure attachment, while its compatibility with 6.35mm wide tabs offers versatility. Operating within a wide temperature range of -40 to 110°C, this receptacle is reliable in various environments. With RoHS compliance and a supplier guarantee, it meets quality and environmental standards for peace of mind in your connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 674655 | ![]() | |
| TE Connectivity 2063429-1 | ![]() | |
| TE Connectivity 2063429-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 151791-1 | ![]() | |
| TE Connectivity 151791-2 | ![]() | |
| TE Connectivity 5-160563-2 | ![]() | |
| TE Connectivity 61810-2 | ![]() |


