| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1622820-9 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1622820-9 |
1-1622820-9
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Power Resistor. Measuring 6.4 x 3.2 x .6 mm, this Surface Mount component is compact yet powerful, boasting a power rating of 1 W and a resistance of 1.2 Ω with a tolerance of 5%. It is designed for easy installation with Solder termination and can handle a rated voltage of 200 V. The Thick Film element ensures reliable performance, making it perfect for a wide range of applications. RoHS compliant and featuring two terminations, this resistor is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() | |
| TE Connectivity 3-1622820-4 | ![]() |


