| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1622820-4 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 2.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1622820-4 |
3-1622820-4
Specifications
Detailed Description
Enhance your electronic projects with this high-quality 1 W power resistor. Designed for surface mount installation, it boasts a compact 2512 size with dimensions of 6.4 x 3.2 x .6 mm. With a resistance of 2.2 Ω and a tolerance of 5%, it offers reliable performance in various applications. Operating at a rated voltage of 200 V, this thick film resistor features solder termination and RoHS compliance, ensuring environmental responsibility. Perfect for demanding circuitry, it is a valuable component for power management in your designs.


