| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1622824-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | .22 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1622824-7 |
1-1622824-7
| Heilind Number: | AMP1-1622824-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1622824-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RL73H 2A R22 1% 5K RL, a high-quality 0805 surface mount resistor. With a power rating of .125 W and a tolerance of 1%, this component offers precise and reliable performance. Its compact dimensions of 2 x 1.25 x .55 mm make it suitable for space-constrained applications. Featuring a thick film element and solder termination, it ensures efficient current sensing and easy installation. With a resistance of .22 Ω, it helps maintain optimal signal integrity. Trust in this surface mount resistor for your electronic design needs.


