| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1622960-0 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 4.75 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1622960-0 |
1-1622960-0
| Heilind Number: | AMP1-1622960-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1622960-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0603 1% 4K75 General Purpose Resistor. This compact 0603 size resistor is designed for surface mount applications, featuring a power rating of 0.1 W and a resistance value of 4.75 KΩ. With a tolerance of 1% and a rated voltage of 50 V, it ensures precise and reliable operation. The thick film element technology offers durability, while the solder termination type simplifies installation. Measuring 1.6 x 0.8 x 0.45 mm, it's suitable for space-constrained designs. Trust in this RoHS-compliant resistor for your electronic projects, available for efficient procurement as per your needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() |


