1623404-1

Heilind Number:AMP1623404-1
Manufacturer:TE Connectivity
Manufacturer Number:1623404-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG1206 1% 10K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623404-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623404-1

Detailed Description

Upgrade your electronic projects with the CRG1206 1% 10K resistor. With a power rating of .25 W and a resistance of 10 KΩ, this surface mount component guarantees reliable performance in a compact 1206 package. Its thick film element and 1% tolerance ensure precision in signal processing, while the 200 V rated voltage offers versatility in circuit design. Featuring solder termination and measuring at 3.1 x 1.55 x .55 mm, it's easy to integrate into your PCB layout. RoHS compliant and suitable for a wide range of applications, from consumer electronics to industrial automation, this general-purpose resistor from our Surface Mount Resistors collection is a must-have for any engineer or hobbyist. Upgrade your electronic projects with the CRG1206 1% 10K resistor. With a power rating of .25 W and a resistance of 10 KΩ, this surface mount component guarantees reliable performance in a compact 1206 package. Its thick film element and 1% tolerance ensure precision in signal processing, while the 200 V rated voltage offers versatility in circuit design. Featuring solder termination and measuring at 3.1 x 1.55 x .55 mm, it's easy to integrate into your PCB layout. RoHS compliant and suitable for a wide range of applications, from consumer electronics to industrial automation, this general-purpose resistor from our Surface Mount Resistors collection is a must-have for any engineer or hobbyist.