| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623719-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 47 Ω |
| Operating Temperature Range: | -40 - 200 °C |
| Rated Voltage: | 300 V |
| Dimensions: | 16.5 x 5.5 mm |
| Element Type: | Ceramic Composition |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±1300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1-1623719-0 |
1-1623719-0
| Heilind Number: | AMP1-1623719-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623719-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CCR1 47R 10% Ceramic Composition Resistor. Designed for reliable performance, this axial leaded resistor boasts a power rating of 1 W and a resistance of 47 Ω, ensuring efficient operation even in demanding environments. With tinned copper leads and a rated voltage of 300 V, it offers secure connectivity and compliance with RoHS standards. Ideal for through hole mounting, its compact dimensions of 16.5 x 5.5 mm make it suitable for a variety of applications. The ±1300 ppm/°C temperature coefficient and wide operating temperature range of -40 to 200 °C further underline its durability and versatility. Trust in this high-quality component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623720-8 | ![]() | |
| TE Connectivity 1879317-6 | ![]() |


