1-1623819-2

Heilind Number:AMP1-1623819-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1623819-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SBL4 R047 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623819-2
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:.047 Ω
Operating Temperature Range:-55 - 155 °C
Dimensions:18 x 6.4 x 6.4 mm
Element Type:Foil
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±245 ppm/°C
SKU:AMP1-1623819-2

Detailed Description

Enhance your circuitry with the SBL4 R047 5% Axial Leaded Resistor, boasting a power rating of 4 W for efficient performance. With tinned copper leads for easy installation, this resistor offers a precise resistance of .047 Ω and operates seamlessly in temperatures ranging from -55 to 155 °C. Its foil element type and 5% tolerance ensure reliability, while the ±245 ppm/°C temperature coefficient guarantees stable functionality. Measuring 18 x 6.4 x 6.4 mm, it accommodates various setups with two terminations. RoHS compliant, it aligns with environmental standards, making it a conscientious choice for your projects in the Products, Passives, Resistors, Through Hole Resistors category.