1-1623819-4

Heilind Number:AMP1-1623819-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1623819-4
ECAD Model:
3D Model

Description:

SBL4 R051 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1623819-4
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:.051 Ω
Operating Temperature Range:-55 - 155 °C
Dimensions:18 x 6.4 x 6.4 mm
Element Type:Foil
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±230 ppm/°C
SKU:AMP1-1623819-4

Detailed Description

Enhance your electronic projects with the SBL4 R051 5% Axial Leaded resistor. With a power rating of 4 W and low resistance of .051 Ω, this component is designed for high-performance applications. Its tinned copper leads ensure secure connectivity, while its compact dimensions of 18 x 6.4 x 6.4 mm make it versatile for various circuit designs. Operating seamlessly in a wide temperature range from -55 to 155 °C, this resistor guarantees reliability in diverse environments. Crafted with a foil element and offering a tolerance of 5%, it provides precise and stable resistance values. ROHS compliant and featuring ±230 ppm/°C temperature coefficient, it meets industry standards for environmental responsibility and performance consistency. Upgrade your through-hole resistor collection with this essential component.