| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1703494-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 14 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N14 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Wire |
| Length: | .74 in |
| Cable Exit Angle: | 180° |
| Height: | 14.95 mm, .589 in |
| Width: | 1.732 in, 44 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-1703494-1 |
| SKU: | AMP1-1703494-1 |
1-1703494-1
Specifications
Detailed Description
Enhance your automotive connectivity with this MCON Interconnection System, designed for seamless wire-to-wire integration. Crafted from durable PBT GF material, the housing ensures reliable performance in challenging environments, with a wide operating temperature range of -40 to 125°C (-40 to 257°F). Featuring a single row design and three positions, it offers efficient signal transmission with a pitch of 4mm (.157 in). The black body, measuring .589 inches in height and 1.732 inches in width, boasts a sleek and professional look. With a cable exit angle of 180° and a mating tab width of 1.2mm (.047 in), it facilitates easy installation. Sealable and serviceable, this connector is ideal for various automotive applications, meeting RoHS compliance for environmental responsibility. Elevate your connectivity solutions with this high-quality component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1579028-8 | ![]() | |
| TE Connectivity 5-1579007-3 | ![]() | |
| TE Connectivity 3-1579028-4 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/25/2024 | P-24-025569 - Manufacturing location change. Following Part Numbers will be transferred from LPZ to K2 | Download | |||
| 04/18/2023 | P-23-024364 - Adding alternate manufacturing source. Adding TE Suzhou for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 11/30/2021 | P-21-021692 - Change of inner packing bag. P/N: x-1703494-x Before change : Manual packaging ,one bag , quantity :1400pcs/ carton ; After change :Automatic packaging ,280pcs/bag, 5bags/carton , quantity : 1400 pcs/carton P/N: x-1703498-x Before change : Manual packaging ,one bag , quantity :2000pcs/ carton ; After change :Automatic packaging ,400pcs/bag, 5bags/carton , quantity : 2000 pcs/carton | Download | |||
| 07/01/2021 | P-21-020950 - Manufacturing location change. Following Part Numbers will be transferred from TE China Suzhou LPZ 1162 to TE China Suzhou K2 3027. | Download | |||
| 01/02/2014 | P-13-009711 - Manufacturing location change. | Download | |||


