| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1670916-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 12 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N14 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .591 in |
| Cable Exit Angle: | 180° |
| Height: | 14.8 mm, .583 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-1670916-1 |
| SKU: | AMP1-1670916-1 |
1-1670916-1
Specifications
Detailed Description
Discover the MCON Interconnection System, a vital component for automotive applications. This single-row housing, designed for female terminals, ensures secure signal transmission with a pitch of 4mm. Operating at 12V DC with IP6K9K rating, it guarantees reliable performance even in harsh environments. Crafted from durable PA GF material, it withstands temperatures ranging from -40 to 130°C. With a compact design, it offers easy wire-to-wire, wire-to-board, and wire-to-device connectivity. The black housing, featuring a 180° cable exit angle, is not only serviceable but also sealable for added protection. Explore the versatility of this connector system, ideal for various circuit applications in the automotive industry. Its primary locking feature on the terminal ensures a secure connection, while terminal position assurance and RoHS compliance further enhance its reliability. Upgrade your automotive connectivity with the MCON Interconnection System.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. | Download | |||
| 07/07/2022 | P-22-022796 - Manufacturing location change. Following Part Numbers will be transferred from TE SUZHOU LPZ PLANT to TE KUNSHAN K2 PLANT. | Download | |||
| 12/03/2019 | P-19-017569 - Manufacturing location change. Following Loose Piece Part Numbers will be transferred from supplier Germany to supplier Poland. | Download | |||
| 08/15/2019 | P-18-015908 - Tool duplication of a molding for TE component AMP MCP 1.2 HSG.2POS.,SEALED (1718648-1). | Download | |||
| 02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download | |||
| 09/20/2016 | P-16-013228 - Product improvement.This is a shipping point change notice only, there will not be a PPAP associated with this shipping point change. There is not any change to form fit or function. This is to update Purchase order and other shipping information to the new distribution center. | Download | |||
| 07/23/2016 | P-16-012499 - Product improvement. Local assembly capacity to support regional demand for the 2P & 3P LL MCON. The production facility will be TE Burgess Rd, Greensboro NC. | Download | |||
| 05/04/2015 | P-15-011330 - Product improvement. | Download | |||


