| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-171432-5 |
| Housing Material: | Nylon |
| Pitch: | .362 in, 9.2 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Number of Positions: | 6 |
| Housing Color: | Green |
| Mounting Style: | Panel Mount |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-171432-5 |
1-171432-5
| Heilind Number: | AMP1-171432-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-171432-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Flag 312 Receptacle Housing, designed for superior performance and durability. Constructed from high-quality nylon in a vibrant green hue, this housing accommodates 6 terminals with a pitch of .362 inches (9.2 mm), perfect for secure panel mounting. The unique flag orientation ensures easy identification and installation, while the rugged construction guarantees reliable operation in various environments. Ideal for use in industrial settings, our terminal housing is a must-have for professionals seeking top-notch connectivity solutions. Elevate your projects with this essential component, available now.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-171432-2 | ![]() | |
| TE Connectivity 171432-1 | ![]() | |
| TE Connectivity 480003-5 | ![]() | |
| TE Connectivity 1-171432-9 | ![]() | |
| TE Connectivity 1-171433-5 | ![]() |


