| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1718484-3 |
| Color: | Blue |
| Series: | AMP MCP Connector System |
| Accessory Type: | Cover Assembly |
| Strain Relief: | No Strain Relief |
| Keying: | C |
| Body Material: | PBT GF |
| Package Quantity: | 900 |
| Number of Positions: | 25 |
| GPL: | J96 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Cable Exit Angle: | 180° |
| Part Aliases: | 1-1718484-3 |
| SKU: | AMP1-1718484-3 |
1-1718484-3
Specifications
Detailed Description
Elevate your automotive connectivity with this innovative Carrier for Receptacle Inserts, designed for seamless integration into the AMP MCP Connector System. Featuring a striking blue hue, the cover assembly offers both functionality and style. With no strain relief required, installation is a breeze. Crafted from durable PBT GF material, it ensures reliable performance in industrial and commercial transportation settings. This package includes 900 units, each accommodating 25 positions for comprehensive connectivity. Operating smoothly in temperatures ranging from -40 to 120°C (-40 to 248°F), it's a dependable choice for demanding environments. Upgrade your automotive connector accessories with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1718488-1 | ![]() | |
| TE Connectivity 1718489-1 | ![]() | |
| TE Connectivity 1-2112890-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/06/2019 | P-19-017586 - Duplication of mold tool. | Download | |||
| 08/09/2019 | P-19-017728 - PCN Cancellation. Please do not consider the below listed products of PCN P-19-017586 because they are not related to the duplication tool 21-1945146. | Download | |||
| 06/15/2017 | P-16-013788 - As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 01/20/2015 | P-14-010859 (xml) - Manufacturing location change. Following Part Numbers will be transferred from (German) supplier to (Hungary) supplier. | N/A | |||


