1-1718491-2

Heilind Number:AMP1-1718491-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1718491-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.5/2.8MM TAB HSG 25 POS ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1718491-2
Series:AMP MCP Connector System
Gender:Housing for male terminals
Number of Rows:1, 2
Pitch:.157 in, .197 in, 4 mm, 5 mm
Voltage:36 V DC
Row Spacing:.217 in, .248 in, 5.5 mm, 6.3 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:25
GPL:J96
Packaging:Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:No
GPL Description:Industrial & Commercial Transportation
Product Code:J656
Connector System:Wire to Wire
Length:1.75 in
Cable Exit Angle:180°
Height:1.262 in, 32.05 mm
Width:1.756 in, 44.6 mm
Mating Tab Width:.059 in, .11 in, 1.5 mm, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Gray
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1-1718491-2
SKU:AMP1-1718491-2

Detailed Description

Enhance your wire-to-wire connectivity with this AMP MCP Connector System, designed for industrial and commercial transportation applications. This housing, compatible with male terminals, features two rows with a pitch of 5mm and 4mm, offering a total of 25 positions for signal transmission. Constructed from PBT GF material meeting UL 94-HB flammability standards, it ensures durability in harsh environments, with an operating temperature range of -40 to 120°C. The 180° cable exit angle and 1.75-inch length provide flexibility in installation, while the gray body color adds a sleek touch. With primary locking features and terminal position assurance, this connector guarantees secure and reliable performance. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your automotive connector accessories with this high-quality AMP MCP component.