| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-173850-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, .217 in, 3.5 mm, 5.5 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .217 in, .248 in, 5.5 mm, 6.3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 8 |
| GPL: | N18 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | .85 in |
| Cable Exit Angle: | 180° |
| Height: | 1.026 in, 26.05 mm |
| Width: | 24.8 mm, .976 in |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-173850-1 |
| SKU: | AMP1-173850-1 |
1-173850-1
| Heilind Number: | AMP1-173850-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-173850-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect female terminals with our Multilock Connector System, designed for automotive applications. This housing features two rows with a pitch of 3.5mm or 5.5mm, ideal for signal circuitry at 12V DC. With a compact design and UL 94-HB flammability rating, it ensures reliable performance even in harsh environments. The integrated polarization and terminal position assurance guarantee secure connections, while the lead-free solder process capability aligns with environmental standards. Operating temperature ranging from -30°C to 105°C (-22°F to 221°F) makes it suitable for diverse applications. The natural body color and compact dimensions of 26.05mm x 24.8mm x 1.026in (HxWxL) further enhance its versatility. Ideal for wire-to-wire connections, this connector system is a dependable choice for automotive needs.


