| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-174931-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Row Spacing: | .248 in, 6.3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 8 |
| GPL: | N20 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M181 |
| Connector System: | Wire to Wire |
| Length: | 1.01 in |
| Height: | 1.24 in, 31.4 mm |
| Width: | 18.2 mm, .717 in |
| Mating Tab Width: | .071 in, 1.8 mm |
| Body Color: | White |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-174931-1 |
| SKU: | AMP1-174931-1 |
1-174931-1
| Heilind Number: | AMP1-174931-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-174931-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Multilock Connector System, a crucial component for automotive connectivity. This female terminal housing, crafted from durable PBT material meeting UL 94V-2 flammability standards, ensures reliable performance in a wide operating temperature range from -30 to 105°C (-22 to 221°F). With a two-row design and eight positions, it facilitates efficient signal transmission in automotive circuitry. Featuring polarization for proper alignment, it guarantees secure connections. Measuring 1.01" in length, 1.24" in height, and .717" in width, it's compact yet robust. The white body color adds a sleek touch, while its wire-to-wire connector system offers versatility. Ideal for automotive applications, this connector accessory is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.


