| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1740533-2 |
| Amperage: | 6 A |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | CuNiSi |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 3850 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 394 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | G566 |
| Wire Size: | 18 - 22 AWG, .35 - .75 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .087 in, 2.2 mm |
| Housing Configuration: | One End Open |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Insulation Displacement Slots: | 2 |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1740533-2 |
| SKU: | AMP1-1740533-2 |
1-1740533-2
| Heilind Number: | AMP1-1740533-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1740533-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with this AMP DUOPLUG POW CONN. Featuring a 2-position socket, it's designed for secure cable mounting with a locking mechanism. The contact material of CuNiSi ensures reliable conductivity, while the PA 6 GF housing in a natural color offers durability. With a pitch of 5 mm and a voltage rating of 250 V, it's suitable for various power applications. The insulation displacement crimp termination method and tin plating on contact areas facilitate easy installation and maintenance. This connector, meeting UL 94V-2 flammability standards, guarantees safety in operation. Perfect for appliances and other power devices, it operates effectively in a wide temperature range from -40 to 110°C (-40 to 230°F). RoHS compliance adds to its environmental responsibility, making it a dependable choice for wire-to-board connections in diverse settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1740533-4 | ![]() | |
| TE Connectivity 1740533-5 | ![]() | |
| TE Connectivity 3-1740533-4 | ![]() |


